Nichicon UUR1E470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 47muF ±20% 0.248Dia 6.30mm
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUR1E470MCL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages18 years ago

Farnell

Newark

element14

ODG (Origin Data Global)

CAD Models

Download Nichicon UUR1E470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicEEEHBE470UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUWR1E470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFT1E470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 25V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UUR1E470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 47muF ±20% 0.248Dia 6.30mm
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 6.3 (DIA.) X 5.8MM, 47UF 25VDC, UR SERIES
Aluminum Electrolytic Capacitors - SMD; NICHICON; UUR1E470MCL1GS; 47 µF; 20 %; 25 V; 65 mA
UR Series 47 uF 25 V 85°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 47UF 20% 25V SMD / 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
47uF 25V 65mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 65mA 2000h 85C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitors - SMD 25volts 47uF 20% 85C 6.3X5.8
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITOR 47UF 25V; ALUMINUM ELECTROLYTIC CAPACITOR 47UF 25V 20%, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:47µF; Voltage Rating:25V; ESR:-; Product Range:UR Series; Packaging:Cut Tape; L
Capacitor Alum Elec 47Uf 25V 20%, Smd; Capacitance:47Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:6.3Mm; Height:5.8Mm; No. Of Pins:2 Rohs Compliant: Yes |Nichicon UUR1E470MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUR1E470MCL1GS.