Panasonic EEEFT1E470AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 47muF ±20% 0.197Dia 5.00mm
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1E470AR.

IHS

Datasheet11 pages7 years ago

Upverter

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+21.19%

CAD Models

Download Panasonic EEEFT1E470AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.156
Stock
366,793
225,417
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
240 mA
120 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEEFK1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK476M25D16T-F
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
United Chemi-ConEMZA250ADA470MF61G
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK476M25D16B-F
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEEFT1E470AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 47muF ±20% 0.197Dia 5.00mm
Panasonic EEEFT1E470AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 25 VDC, SMT,5X5.8,TAPE&REEL
EEE-FT Series 47 uF 25 V ±20% Ø5 x 6.1 mm Aluminum Electrolytic Capacitor
Cap Aluminum 47uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000 hr 105°C T/R
Avnet Japan
CAPACITOR ALUM ELEC, 47UF, 20%, 25V, SMDCAPACITOR ALUM ELEC, 47UF, 20%, 25V, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 25V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminium Electrolytic Capacitor D5x5,8mm FT 47uF 25V 105°C
Aluminum Electrolytic Capacitor, 47Uf, 20%, 25V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):25V; Esr:0.36Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-FT1E470AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1E470AR