Nichicon UUQ1C220MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 16V 22muF ±20% 0.197Dia 5.00mm
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUQ1C220MCL1GB.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-4.38%

CAD Models

Download Nichicon UUQ1C220MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.082
$ 0.082
Stock
118,062
274,582
274,582
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
95 mA
95 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HA1C220WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1C220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1CA220WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 22muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVE160ADA220ME55G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, 2321
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 16V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUQ1C220MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 16V 22muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
22¦ÌF 16V ¡À20% 1000h@ 105¡ãC 30mA@ 120Hz,45mA@ 10kHz 5.3mm*5.3mm*5.4mm
For Audio Equipment Chip Type, 22 μ F, 16 V, -40°C to 105°C, RoHS
Nichicon SCT
Capacitor Alum Elect, 22Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uuq Series; Msl:- Rohs Compliant: Yes |Nichicon UUQ1C220MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL