Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FC1C220R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 22muF ±20% 0.197Dia 5.00mm

$ 0.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1C220R.

IHS

Datasheet10 pages10 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-48.31%

CAD Models

Download Panasonic EEE-FC1C220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.117
$ 0.117
Stock
130,386
133,936
133,936
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
95 mA
95 mA
95 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 16V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVY160ADA220ME55G
22uF 16V 95mA@100kHz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAVEZ226M16C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVEZ 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HA1C220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1CA220WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFC1C220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 22muF 卤20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-FC1C220R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum 22uF 16V 20% (5 X 5.4mm) SMD 95mA 1000 hr 105°C Embossed T/R
Avnet Japan
Panasonic EEEFC1C220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE FC Series 16 V 22 uF 5 x 5.5 mm SMT Aluminum Electrolytic Capacitor
22uF 16V 71.25mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 16V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAP, 22µF, 16V, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 16V; ESR: -; Product Range: FC Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Te

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1C220R.
  • EEEFC1C220R