Panasonic EEE-FK1E222AM

Panasonic EEEFK1E222AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1E222AM.

IHS

Datasheet10 pages7 years ago

Panasonic

Newark

_legacy Avnet

JRH Electronics

Inventory History

3 month trend:
-6.99%

CAD Models

Download Panasonic EEE-FK1E222AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 0.929
$ 0.929
Stock
27,015
123,809
123,809
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
6767
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.8 A
1.8 A
1.8 A
Height - Seated (Max)
16.9926 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierAFK228M25P44T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 2200µF 25V
PanasonicEEVFK1E222M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUCD1E222MNQ1MS
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 25 V DC, CD SERIES 5000H 16(DIA.)X16.5MM
PanasonicEEUFC1E222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-TP1E202S
Panasonic EEUTP1E202S - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPM1E222MHD
Capacitor Aluminum Electrolytic Cap2200uF 25V 20% Radial 12.5X40 LS 5mm | Nichicon UPM1E222MHD

Descriptions

Descriptions of Panasonic EEE-FK1E222AM provided by its distributors.

Panasonic EEEFK1E222AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 2200uF 25V 20% (16 X 16.5mm) SMD 1800mA 5000 hr 105°C T/R
Avnet Japan
FK Series 25 V 2200 uF ±20% Ø16 x 16.5 mm SMT Aluminum Electrolytic Capacitor
Panasonic EEEFK1E222AM Electrolytic capacitor 2200µF 25V SMD 16mm Tape cut
Aluminum Electrolytic Capacitors, 25V, 2200µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767
CAP ALUM 2200UF 20% 25V SMD / 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1E222AM