Nichicon UUD1V101MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 35V 100muF 卤20% 0.315Dia 8.00mm
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1V101MNL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-11.51%

CAD Models

Download Nichicon UUD1V101MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.201
$ 0.201
Stock
604,040
109,152
109,152
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
225 mA
225 mA
225 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 35V 100muF ±20% 0.315Dia 8.00mm
NichiconUHV1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1E101
Panasonic EEUFR1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E101B
Panasonic EEUFR1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPV1V101MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 35V 100muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL

Descriptions

Descriptions of Nichicon UUD1V101MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 35V 100muF 卤20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 35 V, UD SERIES 5000H 8 (DIA.) X 10MM
Aluminum Electrolytic Capacitors - SMD; NICHICON; UUD1V101MNL1GS; 100 µF; 20 %; 35 V; 450 mA
100uF 35V 225mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 450mA 5000h 105C Automotive T/R
UD Series 100 uF 35 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 100UF 20% 35V SMD / 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Chip Type Aluminum Electrolytic Capacitor
100¦ÌF 35V ¡À20% 300m¦¸ 5000h@ 105¡ãC 225mA@ 120Hz,450mA@ 100kHz 5101-4 8.3mm*8.3mm*10.5mm
Aluminum Electrolytic Capacitor 100Uf 35V 20%, Smd; Rango De Producto:Serie Ud; Capacidad:100Μf; Tensión Nominal:35V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UUD1V101MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1V101MNL1GS.
  • UUD1V101MNL1GS..