Nichicon UUD1C681MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 16V 680muF ±20% 0.394Dia 10.00mm
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1C681MNL1GS.

Official Datasheet11 years ago

Inventory History

3 month trend:
-0.16%

CAD Models

Download Nichicon UUD1C681MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.231
$ 0.231
Stock
233,654
150,119
150,119
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
335 mA
425 mA
425 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEE-FK1C681GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 680muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1C681MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
PanasonicEEEFT1C681GP
Cap Aluminum Lytic 680uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 5000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY160ELL681MJ20S
Cap Aluminum Lytic 680uF 16V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UUD1C681MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 16V 680muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF 16 V, UD SERIES 5000H 10 (DIA.) X 10MM
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 670mA 5000h 105C Automotive T/R
UD Series 680 uF 16 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 680UF 20% 16V SMD / 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC 680UF 16V 20%, SMD; Product Range: NICHICON - UD Series; Capacitance: 680µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Diameter: 10mm; ESR: -; Height: 10mm; Ripple Current AC: 670mA; Packaging: Cut Tape
Aluminum Electrolytic Capacitor 680Uf 16V 20%, Smd; Rango De Producto:Serie Ud; Capacidad:680Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:10Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UUD1C681MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1C681MNL1GS.