Panasonic EEEFT1C681GP

Cap Aluminum Lytic 680uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 5000h 105C Automotive T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1C681GP.

IHS

Datasheet11 pages7 years ago

Panasonic

Farnell

TME

Panasonic SCT

Inventory History

3 month trend:
-31.39%

CAD Models

Download Panasonic EEEFT1C681GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.387
Stock
100,612
95,501
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
850 mA
850 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-11-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE-FK1C681GP
Panasonic EEEFK1C681GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Wurth Elektronik865060357010
WCAP-ASLL Aluminum Electrolytic Capacitors
PanasonicEEEFT1C681AP
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 20%, 16V, SMD, FULL REEL
PanasonicEEEFK1C681P
Panasonic EEEFK1C681P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1C681MNL1GS
Aluminum Electrolytic Capacitor; 680uF; 16V; -55+105 deg.C; 20%
Cornell DubilierAFK687M16G24T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 680µF 16V

Descriptions

Descriptions of Panasonic EEEFT1C681GP provided by its distributors.

Cap Aluminum Lytic 680uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 5000h 105C Automotive T/R
Panasonic EEEFT1C681GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 16V, 680µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1C681GP