Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1A681MPD

Capacitor Aluminum Electrolytic Cap 680uF 10V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1A681MPD
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A681MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
-5.82%

CAD Models

Download KYOCERA AVX UPW1A681MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.264
$ 0.264
Stock
47,368
29,943
29,943
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
90 mΩ
90 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
566.25 mA
755 mA
755 mA
Height - Seated (Max)
10.0076 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUPW0J681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1A681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1A681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 680muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF 6.3 V DC, CD SERIES 5000H 8 (DIA.) X 10MM
PanasonicEEUFC1A681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 680muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1A681MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 680uF 10V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1A681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 680muF ±20% 0.394Dia 10.00mm
680uF 10V 卤20% 570mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 680uF 10V 20%( 10 X 12.5mm) Radial 5mm 760mA 5000h 105C Automotive Bulk
PW Series 680 uF 10 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Capacitor Alum Elec 680Uf, 10V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPW1A681MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX