Nichicon UUB1E221MNL1GS

220F 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 125C
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUB1E221MNL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages5 years ago

ODG (Origin Data Global)

Newark

CAD Models

Download Nichicon UUB1E221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.461
$ 0.461
Stock
13,963
30,961
30,961
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
150 mΩ
150 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
116 mA
250 mA
250 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUCL1E221MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVS227M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 25V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVE227M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE250ADA221MHA0G
220uF 25V 320mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVA250ADA221MHA0G
220uF 25V 260mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEHBE221UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 220muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UUB1E221MNL1GS provided by its distributors.

220F 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 125C
220uF 25V 116mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Capacitor Alum Elect, 220Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uub Series; Msl:- Rohs Compliant: Yes |Nichicon UUB1E221MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL