Nichicon UUA1E221MNL1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUA1E221MNL1GS.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-0.62%

CAD Models

Download Nichicon UUA1E221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.156
Stock
8,028
419,657
Authorized Distributors
4
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
320 mA
351 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMVE250ADA221MHA0G
220uF 25V 320mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865230457007
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEEFK1E221GP
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, SMD, FULL REEL
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVE227M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA250ADA221MHA0G
220uF 25V 260mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UUA1E221MNL1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
220¦ÌF 25V ¡À20% 5000h@ 105¡ãC 320mA@ 120Hz SMD 10.3mm*10.3mm*10mm
Long Life Assurance Chip Type, 220 μ F, 25 V, -55°C to 105°C, RoHS
Nichicon SCT
Capacitor Alum Elect, 220Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uua Series; Msl:- Rohs Compliant: Yes |Nichicon UUA1E221MNL1GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL