Nichicon USR1HR22MDD

Aluminum Electrolytic Capacitor, 220NF 50 V DC, Sr Series 2000H 4 (dia.) X 7MM
$ 0.108
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USR1HR22MDD.

IHS

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Newark

CAD Models

Download Nichicon USR1HR22MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.05
Stock
1
119,993
Authorized Distributors
1
4
Capacitance
220 nF
220 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
2.3 mA
2 mA
Height - Seated (Max)
8.001 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-31
LTD Date2017-12-31

Related Parts

NichiconUSP1HR22MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USP 50V 0.22muF ±20% 0.157Dia 4.00mm
NichiconUST1HR22MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
NichiconUSW1HR22MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 50V 0.22muF ±20% 0.157Dia 4.00mm
Wurth Elektronik860020772002
ALUM. ELECTROLYTIC CAP 220NF 63V 5MM RADIAL WCAP-ATG5; LIFETIME 2000H +105°C
Wurth Elektronik860010772002
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEA-GA1HR22
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 0.22muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon USR1HR22MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 220NF 50 V DC, SR SERIES 2000H 4 (DIA.) X 7MM
220nF 50V 卤20% 2.3mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
CAPACITOR ALUM ELECT, 0.22UF, 50V, 20%, RADIAL; Capacitance:0.22µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:7mm; Capacitor Terminals:Radial Leaded; Lead Spacing:1.5mm; Life Time @ Temperature:2000 hours @ 85°C; Series:SR ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL