Nichicon USP1HR22MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USP 50V 0.22muF ±20% 0.157Dia 4.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USP1HR22MDD.

Newark

Datasheet2 pages5 years ago
Datasheet1 page16 years ago

Nichicon SCT

CAD Models

Download Nichicon USP1HR22MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
Stock
2,309
19,993
Authorized Distributors
1
4
Capacitance
220 nF
220 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
2.3 mA
2 mA
Height - Seated (Max)
8.001 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

NichiconUSR1HR22MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 220NF 50 V DC, SR SERIES 2000H 4 (DIA.) X 7MM
Wurth Elektronik860020772002
ALUM. ELECTROLYTIC CAP 220NF 63V 5MM RADIAL WCAP-ATG5; LIFETIME 2000H +105°C
NichiconUST1HR22MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
NichiconUSW1HR22MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 50V 0.22muF ±20% 0.157Dia 4.00mm
Wurth Elektronik860020672002
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010772002
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon USP1HR22MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USP 50V 0.22muF ±20% 0.157Dia 4.00mm
220nF 50V 卤20% 2.3mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Capacitor Alum Elec 0.22Uf, 50V, 20%, Radial; Capacitance:0.22Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:1.5Mm Rohs Compliant: Yes |Nichicon USP1HR22MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL