Nichicon USR1E470MDD1TP

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 25V 47muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USR1E470MDD1TP.

IHS

Datasheet1 page6 years ago

Newark

CAD Models

Download Nichicon USR1E470MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.09
Stock
23,478
94,093
94,093
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
71 mA
70 mA
70 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUSA1E470MDD
Cap Aluminum 47uF 25V 20% (8 X 7mm) Radial 3.5mm 78mA 2000 hr Bulk
NichiconUMA1E470MDD
Cap Aluminum Lytic 47uF 25V 20%( 8 X 5mm) Radial 2.5mm 70mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 25V 47muF ±20% 0.315Dia 8.00mm
PanasonicECE-A1EKA470B
CAP ALUM 47UF 20% 25V RADIAL / 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
United Chemi-ConEKMA250ETD470MF07D
47uF 25V ±20% 71mA@120Hz Plugin,D6.3xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1EKA470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon USR1E470MDD1TP provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 25V 47muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitors - Leaded 47uF 25V 85c 6.3x7 20% 2.5LS
Electrolytic capacitor; 47uF; 25V; 85deg.C; 6.3x7 r=2.5mm; 20%; 2000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor Alum Elec, 47Uf, 25V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon USR1E470MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL