Nichicon USR0J220MDD

22UF 6.3 V DC Aluminium Electrolytic Capacitor, Sr Series 2000H 4 (dia.) X 7MM
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USR0J220MDD.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon USR0J220MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.066
$ 0.066
Stock
4,103
8,140
8,140
Authorized Distributors
2
2
2
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
34 mA
34 mA
34 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-15

Related Parts

NichiconUSA0J220MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
NichiconUMA0J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 6.3V 22muF ±20% 0.157Dia 4.00mm
NichiconUSW0J220MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
PanasonicEEEHB0J220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEE0JA220SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 22muF 卤20% 0.157Dia 4.00mm
Cornell DubilierAVE226M06B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 6.3V 22muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon USR0J220MDD provided by its distributors.

22UF 6.3 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, SR SERIES 2000H 4 (DIA.) X 7MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 20% 6.3V RADIAL
7mmL High C/V Lead Type, 22 μ F, 6.3 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL