Panasonic EEE0JA220SR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 22muF ±20% 0.157Dia 4.00mm
$ 0.091
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE0JA220SR.

IHS

Datasheet13 pages7 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+1.61%

CAD Models

Download Panasonic EEE0JA220SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.104
Stock
1,860,262
45,696
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
29 mA
29 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 22muF ±20% 0.157Dia 4.00mm
WX Series 22 uF 6.3 V 85°C Ø3 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
22uF 6.3V 22mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HA0J220R
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
PanasonicEEEHB0J220R
Panasonic EEEHB0J220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVE226M06B12T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT

Descriptions

Descriptions of Panasonic EEE0JA220SR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 22muF ±20% 0.157Dia 4.00mm
Panasonic EEE0JA220SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 22uF 6.3VDC 20% 4 X 5.4mm SMD 29mA 2000 hr T/R
Aluminum Electrolytic Capacitors, 6.3V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
EEE-S Series 6.3 V 22 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAPACITOR ALUM ELEC, 22µF, 6.3VDC, SMD; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:4mm; Capacitor Case Style:SMD; No. of Pins:2 ;RoHS Compliant: Yes
Capacitance uF = 22 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 29 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAPACITOR, CASE B, 22UF, 6.3V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:4mm; Capacitor Mounting:SMD; Lead Spacing:1mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:29mA; External Depth:4.3mm; External Length / Height:5.4mm; External Width:4.3mm; Lead Cross-section Width:0.65mm; Lead Length:1.8mm; Leakage Current:3µA; No. of Pins:2; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:B; Power Factor:0.26; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:12mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:6.3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0JA220SR
  • EEE-0JA220SR.