Nichicon USR1V100MDD

Aluminum Electrolytic Capacitor, 10UF 35 V DC, Sr Series 2000H 4 (dia.) X 7MM
$ 0.068
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USR1V100MDD.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

CAD Models

Download Nichicon USR1V100MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.053
Stock
15,281
6,381
Authorized Distributors
1
1
Capacitance
10 µF
10 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
31 mA
31 A
Height - Seated (Max)
7.0104 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-09-15

Related Parts

KYOCERA AVXUSR1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 25V 10muF ±20% 0.157Dia 4.00mm
NichiconUMA1V100MDD
MA Series 10 uF 35 V 85°C Ø5 x 5 mm LS=2 mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2.5mm 36mA 2000h 85C Ammo
PanasonicECEA1EKA100
Panasonic ECEA1EKA100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1VKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEAGA1V100
Cap Aluminum 10uF 35V 20% (5 X 7mm) Radial 2mm 35mA 1000h 105C Bulk

Descriptions

Descriptions of Nichicon USR1V100MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 35 V DC, SR SERIES 2000H 4 (DIA.) X 7MM
10uF 35V 卤20% 31mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 35V 20%( 4 X 7mm) Radial 1.5mm 31mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
SR Series 10 uF 35 V 85°C Ø4 x 7 mm LS=1.5 mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL