Nichicon URZ1A682MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ1A682MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon URZ1A682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.367
Stock
1
4,344
Authorized Distributors
1
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
1.33 A
2.64 A
Height - Seated (Max)
21.4884 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

NichiconUVZ1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 6800muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG100ELL682ML25S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1570mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 6800muF ±20% 0.630Dia 16.00mm
NichiconUVY1A682MHD
VY Series 6800 uF 10V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
PanasonicECA1AHG682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEUHD1A682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 6800muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon URZ1A682MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Low-Profile Sized, Wide Temperature Range Lead Type, 6800 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 6800UF 20% 10V RADIAL
Radial/Bulk |Nichicon URZ1A682MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL