Nichicon URY1C102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URY 16V 1000muF ±20% 0.492Dia 12.50mm
$ 0.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URY1C102MHD.

IHS

Datasheet2 pages5 years ago

Future Electronics

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon URY1C102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.374
Stock
17,446
13,866
Authorized Distributors
2
5
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
520 mA
520 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConEKMQ160ELL102MJC5S
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 12.5mm) Radial 5mm 500mA 2000h 105C Bulk
PanasonicECA1CHG102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 16mm) Radial 5mm 560mA 2000h 105C Bulk
PanasonicECA-1CHG102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconUVK1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 1000muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 1000muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon URY1C102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URY 16V 1000muF ±20% 0.492Dia 12.50mm
1000uF 16V 卤20% 520mA@120Hz Plugin,D12.5xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
RY Series 1000 uF 16V 105°C Ø12.5x12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL