Nichicon URS2G470MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 400V 47muF ±20% 0.709Dia 18.00mm
$ 0.904
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URS2G470MHD1TN.

IHS

Datasheet2 pages11 years ago

CAD Models

Download Nichicon URS2G470MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 1.058
Stock
118
128
Authorized Distributors
0
5
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
420 mA
420 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicECA-2VM470
Panasonic ECA2VM470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVK2V470MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47uF 350V 卤20% 300mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 47muF ±20% 0.630Dia 16.00mm
Wurth Elektronik861111483002
WCAP-AIL5 Aluminum Electrolytic Capacitors
Wurth Elektronik861011483001
WCAP-AIG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon URS2G470MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 400V 47muF ±20% 0.709Dia 18.00mm
47uF 400V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 20% 400V RADIAL TH
Radial/Tp&ammo |Nichicon URS2G470MHD1TN
RS ELEC RAD 47UF 400V 7.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL