Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2VM470

Panasonic ECA2VM470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2VM470.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECA-2VM470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.896
$ 0.683
Stock
92
17,950
Authorized Distributors
6
1
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
325 mA
220 mA
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 400V 47muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 250mA 2000h 85C Bulk
PanasonicECA2EHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA2GHG470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 16(DIA)X31.5MM
PanasonicECA2GM470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 16(DIA)X31.5MM
KYOCERA AVXUVK2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 400V 47muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic ECA-2VM470 provided by its distributors.

Panasonic ECA2VM470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 325mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 350V, -25 to 85¡C
Panasonic SCT
CAP, 47µF, 350V, 20%; Capacitance: 47µF; Voltage Rating: 350V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature Min: -25°
Capacitor Alum Elec, 47Uf, 20%, 350V, Radial; Capacitance:47Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Length:-Rohs Compliant: Yes |Panasonic ECA-2VM470

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2VM470