Nichicon URS1J471MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 63V 470muF ±20% 0.630Dia 16.00mm
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URS1J471MHD1TN.

IHS

Datasheet2 pages11 years ago

Future Electronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download Nichicon URS1J471MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.509
Stock
60,233
13,749
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
900 mA
900 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconURS1H471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 50V 470muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 50V 470muF ±20% 0.630Dia 16.00mm
NichiconUFW1H471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 470muF ±20% 0.492Dia 12.50mm
Cornell DubilierSK471M050ST
Cap Aluminum 470uF 50V 20% (13 X 21mm) Radial 5mm 0.28 Ohm 760mA 2000h 85°C
United Chemi-ConESMG630ELL471MK20S
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 63V, 20%, RADIAL
PanasonicECA1JHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Nichicon URS1J471MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 63V 470muF ±20% 0.630Dia 16.00mm
470uF 63V 卤20% 900mA@120Hz Plugin,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
RS Series 470 F 63 V 85°C Ø 12.5 x 15 mm LS=5mm Radial Aluminum Electrolytic Cap
470¦ÌF 63V ¡À20% 7.5mm 2000h@ 85¡ãC 1.35A@ 10 kHz,900mA@ 120Hz ,D16xL15mm 16mm*15mm*16.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL