KYOCERA AVX UPZ2G560MND9

Capacitor, Aluminum Electrolytic, Cap 56 Uf, Tol 20%, Vol-rtg 400 VDC, Radial, 10X50MM
$ 2.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPZ2G560MND9.

IHS

Datasheet3 pages3 years ago

Farnell

Nichicon SCT

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPZ2G560MND9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 0.904
$ 0.904
Stock
14,537
12,430
12,430
Authorized Distributors
3
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
12000 hours
12000 hours
Ripple Current
520 mA
440 mA
440 mA
Height - Seated (Max)
51.9938 mm
51.5112 mm
51.5112 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

56¦ÌF 450V ¡À20% 5mm 2000h@ 105¡ãC 490mA@ 120Hz,735mA@ 10kHz 12.5mm*35mm*37mm
KYOCERA AVXUPH2W560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 56muF ±20% 0.492Dia 12.50mm
NichiconUPZW6560MHD
56uF 420V 卤20% 430mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
KYOCERA AVXUPZ2W560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 56muF ±20% 0.630Dia 16.00mm
Wurth Elektronik861111483003
Electrolytic Capacitor, Snap-In, Wcap-Ail5 Series, 56 F, 20%, 450 V, 22 Mm

Descriptions

Descriptions of KYOCERA AVX UPZ2G560MND9 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 56 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,10X50MM
56uF 400V 卤20% 520mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 56Uf, 400V, 20%, Radial; Rango De Producto:Serie Pz; Capacidad:56Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UPZ2G560MND9
CAPACITOR ALUM ELEC, 56UF, 400V, 20%, RA; CAPACITOR ALUM ELEC, 56UF, 400V, 20%, RADIAL; Capacitance:56µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 105°C; Height:35.5mm; Diameter:12.5mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX