Rubycon 450KXW100MEFC18X35

100uF 450V ±20% 650mA@120Hz Plugin, D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450KXW100MEFC18X35.

IHS

Datasheet2 pages10 years ago

Master Electronics

Newark

CAD Models

Download Rubycon 450KXW100MEFC18X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.294
Stock
0
201,411
Authorized Distributors
0
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
650 mA
650 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEPAG451ELL101MM35S
Cap Aluminum 100uF 450V 20% (18 X 35mm) Radial 7.5mm 650mA 2000 hr 105C Bulk
Aluminium Electrolytic Capacitor, Qxw Se; |Rubycon 450QXW100MEFC16X35
NichiconUPZ2W101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 100muF ±20% 0.709Dia 18.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 400V 100muF ±20% 0.787Dia 20.00mm
PanasonicECA2GM101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
PanasonicECA-2VM101
Panasonic ECA2VM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 450KXW100MEFC18X35 provided by its distributors.

100uF 450V ±20% 650mA@120Hz Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 450V 20%( 18 X 35mm) Radial 7.5mm 650mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, 100Uf, 420V, 20%, Radial; Capacitance:100Μf; Voltage Rating:450V; Product Range:kxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C Rohs Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG