Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW2E4R7MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 4.7muF ±20% 0.394Dia 10.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2E4R7MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages19 years ago

_legacy Avnet

Newark

HQonline

TME

CAD Models

Download KYOCERA AVX UPW2E4R7MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.136
Stock
0
1,897
1,897
Authorized Distributors
1
2
2
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
12 mA
766.8 mA
766.8 mA
Height - Seated (Max)
12.4968 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUPW2D4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA-2EHG4R7
Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 50mA 2000h 105°C Bulk
PanasonicECA-2EHG4R7B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 4.7muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVY2E4R7MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 4.7muF ±20% 0.248Dia 6.30mm
Cornell DubilierSEK4R7M250ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 250V 4.7muF ±20% 0.315Dia 8.00mm
PanasonicECA2EM4R7
Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 86mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW2E4R7MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 4.7muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 4.7uF 250V 20% (10 X 12.5mm) Radial 5mm 50mA 5000h 105C Automotive Bulk
Capacitor Aluminum Electrolytic Cap 4.7uF 250V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW2E4R7MPD
4.7uF 250V 卤20% 50mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 4.7 uF 250V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX