Panasonic ECA-2EHG4R7B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 4.7muF ±20% 0.315Dia 8.00mm
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2EHG4R7B.

Panasonic

Datasheet5 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Electro Sonic

Inventory History

3 month trend:
-27.62%

CAD Models

Download Panasonic ECA-2EHG4R7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.221
$ 0.221
Stock
15,559
44,330
44,330
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUVK2E4R7MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 4.7muF ±20% 0.248Dia 6.30mm
NichiconUPS2E4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 250V 4.7muF ±20% 0.394Dia 10.00mm
NichiconUPS2D4R7MPD
Cap Aluminum Lytic 4.7uF 200V 20% (10 X 12.5mm) Radial 5mm 50mA 2000h 105C Bulk
PanasonicECA2EM4R7
Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 86mA 2000h 85°C Bulk
PanasonicECA-2DM4R7
Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 86mA 2000h 85C Automotive Bulk
PanasonicECA-2EM4R7BJ
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 86mA 2000h 85°C

Descriptions

Descriptions of Panasonic ECA-2EHG4R7B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 4.7muF ±20% 0.315Dia 8.00mm
Panasonic ECA2EHG4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4.7uF, 250V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2EHG4R7B
  • ECA2EHG4R7B.