Panasonic ECA2EM4R7

Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 86mA 2000h 85°C Bulk
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2EM4R7.

IHS

Datasheet12 pages8 years ago

Newark

Future Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+14.15%

CAD Models

Download Panasonic ECA2EM4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.157
Stock
87,030
37,380
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
86 mA
86 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2DM4R7
Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 86mA 2000h 85C Automotive Bulk
NichiconUVR2F4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA-2EHG4R7
Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 50mA 2000h 105°C Bulk
PanasonicECA-2EHG4R7B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 4.7muF ±20% 0.315Dia 8.00mm
NichiconUVK2E4R7MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 4.7muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 55mA 2000h 85C Ammo

Descriptions

Descriptions of Panasonic ECA2EM4R7 provided by its distributors.

Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 86mA 2000h 85°C Bulk
Panasonic ECA2EM4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ECA-M Series 250 V 4.7 uF Ø 8 x 11.5 mm LS=3.5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminium electrolytic capacitor radial 4.7uF 250VDC
Aluminum Electrolytic Capacitors, 4.7uF, 250V, -25 to 85¡C
Panasonic SCT
CAPACITOR, 4.7UF, 250V; Capacitor Application:General Purpose; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Height:11.5mm; Diameter:8mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:3.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:86mA; External Length / Height:11.5mm; Lead Diameter:0.6mm; Leakage Current:11.75µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2EM4R7
  • ECA-2EM4R7.
  • ECA2EM4R7.