Nichicon UPS2E4R7MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 250V 4.7muF ±20% 0.394Dia 10.00mm
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2E4R7MPD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.11%

CAD Models

Download Nichicon UPS2E4R7MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.721
Stock
1,975
2,632
Authorized Distributors
3
1
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
766.8 mA
50 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPS2D4R7MPD
Cap Aluminum Lytic 4.7uF 200V 20% (10 X 12.5mm) Radial 5mm 50mA 2000h 105C Bulk
KYOCERA AVXUPS2D4R7MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF
PanasonicECA-2EHG4R7
Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 50mA 2000h 105°C Bulk
PanasonicECA-2EHG4R7B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 4.7muF ±20% 0.315Dia 8.00mm
NichiconUVR2F4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA2EM4R7
Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 86mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UPS2E4R7MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 250V 4.7muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 4.7uF 250V 20% (10 X 12.5mm) Radial 5mm 50mA 2000h 105C Bulk
4.7uF 250V 卤20% 50mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL