Panasonic ECA-2EHG4R7

Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 50mA 2000h 105°C Bulk
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2EHG4R7.

IHS

Datasheet12 pages8 years ago

Panasonic

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-46.83%

CAD Models

Download Panasonic ECA-2EHG4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.211
$ 0.211
Stock
27,066
13,858
13,858
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUVK2E4R7MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 4.7muF ±20% 0.248Dia 6.30mm
NichiconUPS2E4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 250V 4.7muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF
PanasonicECA2EM4R7
Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 86mA 2000h 85°C Bulk
PanasonicECA-2EM4R7BJ
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 86mA 2000h 85°C
CAP ALUM 4.7UF 20% 200V RADIAL

Descriptions

Descriptions of Panasonic ECA-2EHG4R7 provided by its distributors.

Cap Aluminum 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 50mA 2000h 105°C Bulk
Panasonic ECA2EHG4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
4.7uF 250V 50mA@120Hz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4.7uF, 250V, -25 to 105¡C
Panasonic SCT
ECA-NHG Series 250 V 4.7 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Radial Electrolytic
4.7¦ÌF 250V ¡À20% 3.5mm 2000h@ 105¡ãC 50mA@ 120Hz£¬75mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*12.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2EHG4R7
  • ECA2EHG4R7
  • ECA2EHG4R7.