KYOCERA AVX UPW2C4R7MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 4.7muF ±20% 0.315Dia 8.00mm
$ 0.148
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2C4R7MPD.

IHS

Datasheet8 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-3.83%

CAD Models

Download KYOCERA AVX UPW2C4R7MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

PanasonicECA2CHG4R7
Cap Aluminum 4.7uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 43mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 4.7muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ2D4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 4.7muF ±20% 0.315Dia 8.00mm
NichiconUPS2C4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 160V 4.7muF ±20% 0.315Dia 8.00mm
PanasonicECA-2CHG4R7I
Cap Aluminum Lytic 4.7uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 43mA 2000h 105°C Ammo Pack
PanasonicECA-2CHG4R7B
Panasonic ECA2CHG4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UPW2C4R7MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 4.7muF ±20% 0.315Dia 8.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, 4.7UF 160VDC, 3000H 8 (DIA)X11.5MM, PW SERIES
Cap Aluminum Lytic 4.7uF 160V 20% (8 X 11.5mm) Radial 3.5mm 43mA 3000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor Alum Elec 4.7Uf, 160V, 20%, Radial; Capacitance:4.7Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPW2C4R7MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX