Nichicon UPS2C4R7MPD

4.7uF 160V 卤20% 43mA@120Hz Plugin, D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.146
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2C4R7MPD.

IHS

Datasheet6 pages4 years ago

Farnell

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-10.89%

CAD Models

Download Nichicon UPS2C4R7MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-30

Related Parts

Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 55mA 2000h 85C Ammo
PanasonicECA2CHG4R7
Cap Aluminum 4.7uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 43mA 2000h 105°C Bulk
PanasonicECA-2CHG4R7B
Panasonic ECA2CHG4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPS2D4R7MPD
Cap Aluminum Lytic 4.7uF 200V 20% (10 X 12.5mm) Radial 5mm 50mA 2000h 105C Bulk
KYOCERA AVXUPS2D4R7MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF
PanasonicECA-2DM4R7
Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 86mA 2000h 85C Automotive Bulk

Descriptions

Descriptions of Nichicon UPS2C4R7MPD provided by its distributors.

4.7uF 160V 卤20% 43mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Aluminum Lytic 4.7uF 160V 20% (8 X 11.5mm) Radial 3.5mm 43mA 2000h 105°C Bulk
Al Electrolytic Cap 4.7μF 160V ±20% 3.5mm Pitch 2000h@105°C 43mA@120Hz TH D8×L13mm 8mm × 11.5mm × 13mm
CAP, 4.7µF, 160V, 20%; Capacitance: 4.7µF; Voltage Rating: 160V; Product Range: PS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperatu

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL