Panasonic ECA-2CHG4R7I

Cap Aluminum Lytic 4.7uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 43mA 2000h 105°C Ammo Pack
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CHG4R7I.

Panasonic

Datasheet5 pages10 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-7.02%

CAD Models

Download Panasonic ECA-2CHG4R7I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.174
Stock
19,232
30,556
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
43 mA
43 mA
Height - Seated (Max)
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 55mA 2000h 85C Ammo
NichiconUPS2C4R7MPD
4.7uF 160V 卤20% 43mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF
Cornell DubilierSEK4R7M160ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 160V 4.7muF ±20% 0.248Dia 6.30mm
PanasonicECA-2CM4R7
Cap Aluminum 4.7uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 78mA 2000h 85°C Bulk
PanasonicECA-2DM4R7
Cap Aluminum Lytic 4.7uF 200V 20% (8 X 11.5mm) Radial 3.5mm 86mA 2000h 85C Automotive Bulk

Descriptions

Descriptions of Panasonic ECA-2CHG4R7I provided by its distributors.

Cap Aluminum Lytic 4.7uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 43mA 2000h 105°C Ammo Pack
Panasonic ECA2CHG4R7I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
NHG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 4.7muF 160V
Aluminum Electrolytic Capacitors, 4.7uF, 160V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2CHG4R7I
  • ECA2CHG4R7I.