Nichicon UPW1V152MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1500muF 卤20% 0.630Dia 16.00mm
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1V152MHD1TN.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages16 years ago

Newark

Inventory History

3 month trend:
+0.34%

CAD Models

Download Nichicon UPW1V152MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPW1E152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1500muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXY250ELL152ML20S
Cap Aluminum Lytic 1500uF 25V 20%( 16 X 20mm) Radial 7.5mm 1630mA 8000h 105C Automotive Bulk
United Chemi-ConELXY250EC3152ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConELXZ350ELL152MK35S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 2510mA 7000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW1V152MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1500muF 卤20% 0.630Dia 16.00mm
NICHICON UPW1V152MHD1TN ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 35V, 20%, RADIAL
Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2555mA 8000h 105C Automotive Ammo
1500uF 35V 22m惟 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 35V, 20%, RADIAL; Capacitance: 1500µF; Voltage Rating: 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lifetime @ Temp
Aluminum Electrolytic Capacitor, 1500Uf, 35V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPW1V152MHD1TN

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL