Nichicon UHE1E152MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1500muF ±20% 0.492Dia 12.50mm
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E152MHD1TO.

IHS

Datasheet5 pages8 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-37.89%

CAD Models

Download Nichicon UHE1E152MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.621
$ 0.621
Stock
147,143
194,315
194,315
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
89 mΩ
15 mΩ
15 mΩ
Life (Hours)
10000 hours
7000 hours
7000 hours
Ripple Current
1.784 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKYB250ELL152MJ30S
Cap Aluminum Lytic 1500uF 25V 20%( 10 X 30mm) Radial 5mm 2230mA 10000h 105C Bulk
United Chemi-ConEKYB250ELL152MK20S
Cap Aluminum Lytic 1500uF 25V 20%( 12.5 X 20mm) Radial 5mm 2230mA 10000h 105C Bulk
United Chemi-ConEKY-250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105°C Bulk
PanasonicEEUFR1E152
Panasonic EEUFR1E152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E152B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UHE1E152MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1500muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105C Ammo
1500uF 25V 27m惟 卤20% 1.784A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 1500 uF 25V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 25V, 20%, RADIAL; Capacitance: 1500µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 1000 hours @ 85°C; Polarity: Po
Aluminum Electrolytic Capacitor, 1500Uf, 25V, 20%, Radial; Rango De Producto:Serie He; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Nichicon UHE1E152MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL