What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con ELXY250EC3152ML20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF
$ 0.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY250EC3152ML20S.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.495
$ 0.815
$ 0.815
Stock
50,447
59,205
59,205
Authorized Distributors
3
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
29 mΩ
29 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
1.63 A
2.205 A
2.205 A
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Related Parts

United Chemi-ConELXY250ELL152ML20S
Cap Aluminum Lytic 1500uF 25V 20%( 16 X 20mm) Radial 7.5mm 1630mA 8000h 105C Automotive Bulk
KYOCERA AVXUPW1E152MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1E152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.492Dia 12.50mm
Wurth Elektronik860010478019
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConELXZ250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXY250EC3152ML20S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF
Cap Aluminum 1500uF 25V 20% (16 X 20mm) Radial 3.5mm 1630mA 8000h 105°C Bulk
Bulk / Capacitor, Aluminum, 25 V, Cap.1500 , Dia.16 , Leng.20 RoHS Compliant: Yes
1500uF 25V 38mΩ ±20% 978mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
1.5mF 25V ¡À20% 7.5mm 8000h@ 105¡ãC 1.63A@ 100kHz,978mA@ 120Hz ,D16xL20mm 21.5mm
CAP ALUM 1500UF 20% 25V RADIAL
Radial Can LXY 25V 1500muF ±20% 0.630Dia 16.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con