Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TP1V122

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1200muF ±20% 0.630Dia 16.00mm
$ 1.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1V122.

Inventory History

3 month trend:
-1.16%

CAD Models

Download Panasonic EEU-TP1V122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1V122B
Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
PanasonicEEU-FC1V122
Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
PanasonicEEU-FC1E122
Cap Aluminum 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
United Chemi-ConEGPA350ELL122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 0.029 Ohm 2560mA 5000h 125C Bulk
NichiconUPA1E122MHD
1200uF 25V 卤20% 1.607A@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1V122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 1200muF ±20% 0.630Dia 16.00mm
PanasonicEEU-TP1V122B
Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 0.029 Ohm 1985mA 2000 hr 135°C Ammo Pack

Descriptions

Descriptions of Panasonic EEU-TP1V122 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1200muF ±20% 0.630Dia 16.00mm
Panasonic EEUTP1V122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
1200UF 35V DC ALUM ELECTROLYTIC CAP, TP RADIAL SERIES 2000 H,5000 H 16(DIA.)X20MM
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 0.029 Ohm 2380mA 5000h 135C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, , -40 to 135¡C
Panasonic SCT
CAP, 1200µF, 35V, 20%; Capacitance: 1200µF; Voltage Rating: 35V; Product Range: TP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1V122