Nichicon UPW1J4R7MDD1TD

Nichicon UPW1J4R7MDD1TD Aluminum Electrolytic Capacitor, 4.7UF, 63V, 20%, Radial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J4R7MDD1TD.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages16 years ago

Newark

Future Electronics

element14

CAD Models

Download Nichicon UPW1J4R7MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPM1K4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 4.7muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 4.7muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 4.7muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020672008
WCAP-ATG5 Aluminum Electrolytic Capacitors
United Chemi-ConESMG500ELL4R7ME11D
Aluminum Electrolytic Capacitor 4.7Uf, 50V, 20%, Radial
Wurth Elektronik860010672008
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPW1J4R7MDD1TD provided by its distributors.

NICHICON UPW1J4R7MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 63V, 20%, RADIAL
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2.5mm 68mA 2000h 105C Automotive Ammo
4.7µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 4.7Uf, 63V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Nichicon UPW1J4R7MDD1TD
CAP, 4.7µF, 63V, 20%; Capacitance: 4.7µF; Voltage Rating: 63V; Product Range: PW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL