Nichicon UPS1H4R7MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.086
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1H4R7MDD1TD.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-61.95%

CAD Models

Download Nichicon UPS1H4R7MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.082
$ 0.082
Stock
18,176
196,572
196,572
Authorized Distributors
2
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.5 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
15.3 mA
26 mA
26 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NICHICON UPW1J4R7MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 63V, 20%, RADIAL
Wurth Elektronik860020772008
WCAP-ATG5 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 4.7muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020572001
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUPS1J4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 4.7muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010772008
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPS1H4R7MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 4.7muF ±20% 0.197Dia 5.00mm
4.7uF 50V 7.5惟 卤20% 15.3mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2.5mm 90mA 2000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 4.7uF 50V 105c

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL