| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-11801-1-ND | 13,909 | 1 | Cut Tape | ||||||||
| Newark | UPW1J101MPD6TD | 1,053 | 1 | Ammo | ||||||||
| TTI Europe | UPW1J101MPD6TD | 0 | 3K | Ammo Pack | 16h | |||||||
| Arrow Electronics | UPW1J101MPD6TD | 0 | 1K | |||||||||
| Mouser | 647-UPW1J101MPD6TD | 2,588 | 1 | Ammo Pack |
Download datasheets and manufacturer documentation for Nichicon UPW1J101MPD6TD.
Download Nichicon UPW1J101MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon UPW1J101MPD6TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UPW1J101MPD6TD.