Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1K101MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 100muF ±20% 0.492Dia 12.50mm
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K101MHD6.

IHS

Datasheet12 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-4.96%

CAD Models

Download Nichicon UPJ1K101MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.599
$ 0.599
Stock
2,029
5,591
5,591
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
308 mA
308 mA
308 mA
Height - Seated (Max)
16.51 mm
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 100muF ±20% 0.492Dia 12.50mm
NichiconUPJ2A101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 100muF 卤20% 0.630Dia 16.00mm
NichiconUPM1K101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 100muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE101ELL101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 750mA 5000h 105°C Bulk
United Chemi-ConEKZE101ETD101MK16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Nichicon UPJ1K101MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 100muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors - Leaded 80volts 100uF 12.5x15 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 100 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 100UF 20% 80V RADIAL TH
100μF 80V ±20% 5mm 5000h@ 105°C 308mA@ 120Hz,466mA@ 10kHz Plugins,D12.5xL15mm Through hole mounting 12.5mm*15mm*16.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL