KYOCERA AVX UMA1A330MDD

33uF 10V 卤20% Plugin, D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UMA1A330MDD.

Newark

Datasheet3 pages5 years ago
Datasheet1 page16 years ago

Nichicon SCT

TME

CAD Models

Download KYOCERA AVX UMA1A330MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.066
Stock
1,000
133,415
133,415
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
41 mA
43 mA
43 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUMW1A330MDD
33uF 10V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF
KYOCERA AVXUSR1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 10V 33muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1AKS330
Panasonic ECEA1AKS330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1AKA330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 33muF ±20% 0.157Dia 4.00mm
PanasonicEEA-GA1A330B
Aluminum Electrolytic Capacitors - Radial Leaded 10volts 33uF 5X7mm L/S=5.0mm Ammo Crmp

Descriptions

Descriptions of KYOCERA AVX UMA1A330MDD provided by its distributors.

33uF 10V 卤20% Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
5mmL, Standard, For General Purposes Lead Type, 33 μ F, 10 V, RoHS
Nichicon SCT
Capacitor Alum Elect, 33Uf, 10V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UMA1A330MDD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX