Nichicon UPV1H390MGD

39UF 50 V Aluminium Electrolytic Capacitor, Pv Series 5000H 6.3 (dia.) X 11MM
$ 0.232
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV1H390MGD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPV1H390MGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.12
$ 0.12
Stock
4,321
16,081
16,081
Authorized Distributors
3
3
3
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
260 mA
150 mA
150 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUPV1V390MGD
39uF 35V 卤20% Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN630ELL390MF11D
Cap Aluminum Lytic 39uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 420mA 6000h 105C Bulk
PanasonicEEU-FC1H390
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 39muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860080673004
WCAP-ATLI Aluminum Electrolytic Capacitors
PanasonicEEU-FC1H390H
Cap Aluminum Lytic 39uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 260mA 1000h 105°C Ammo Pack
NichiconUPJ1J390MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 39muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPV1H390MGD provided by its distributors.

39UF 50 V ALUMINIUM ELECTROLYTIC CAPACITOR, PV SERIES 5000H 6.3 (DIA.) X 11MM
Aluminum Electrolytic Capacitors - Leaded 50volts 39uF 6.3x11 20% 2.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
UPV ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 39muF 50V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL