Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1H390H

Cap Aluminum Lytic 39uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 260mA 1000h 105°C Ammo Pack
$ 0.148
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H390H.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-16.41%

CAD Models

Download Panasonic EEU-FC1H390H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.19
$ 0.19
Stock
10,711
20,545
20,545
Authorized Distributors
6
6
6
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
600 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
260 mA
260 mA
260 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Related Parts

PanasonicEEU-FC1V390
Cap Aluminum 39uF 35V 20% (5 X 15mm) Radial 2mm 235mA 1000 hr 105°C Bulk
United Chemi-ConELXY500ELL390MFB5D
Cap Aluminum Lytic 39uF 50V 20%( 6.3 X 11.5mm) Radial 2.5mm 219mA 2000h 105C Automotive Bulk
NichiconUPJ1J390MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 39muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXV500ETD390MFB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF
United Chemi-ConEKZN630ELL390MF11D
Cap Aluminum Lytic 39uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 420mA 6000h 105C Bulk
Wurth Elektronik860080673004
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEU-FC1H390H provided by its distributors.

Cap Aluminum Lytic 39uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 260mA 1000h 105°C Ammo Pack
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 39muF 50V
39μF 50V ±20% 2.5mm 1000h@ 105°C 169mA@ 120Hz,260mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America