Nichicon UPV1H150MFD1TD

15uF 50V 卤20% Plugin, D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV1H150MFD1TD.

IHS

Datasheet2 pages6 years ago

TME

Inventory History

3 month trend:
-0.87%

CAD Models

Download Nichicon UPV1H150MFD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.109
$ 0.109
Stock
6,612
41,771
41,771
Authorized Distributors
2
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.3 Ω
1.3 Ω
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
145 mA
145 mA
145 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUHE2A150MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 15muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKY-101ELL150MF11D
Cap Aluminum Lytic 15uF 100V 20% (6.3 X 11mm) Radial 2.5mm 205mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 15muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF
Wurth Elektronik860160572002
Cap, 15Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860160572002
Wurth Elektronik860160672010
Cap, 15Uf, 50V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860160672010

Descriptions

Descriptions of Nichicon UPV1H150MFD1TD provided by its distributors.

15uF 50V 卤20% Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
15¦ÌF 50V ¡À20% 2.5mm 5000h@ 105¡ãC 145mA 5mm*11mm*12.5mm
CAP ALUM 15UF 20% 50V RADIAL TH
Radials/Tp&ammo |Nichicon UPV1H150MFD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL