Panasonic EEUFC1H150

Panasonic EEUFC1H150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H150.

IHS

Datasheet17 pages8 years ago

Future Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.79%

CAD Models

Download Panasonic EEUFC1H150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.117
$ 0.117
Stock
36,322
9,778
9,778
Authorized Distributors
6
3
3
Capacitance
15 µF
15 µF
15 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
145 mA
72 mA
72 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKZE630ELL150ME11D
Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105°C Bulk
NichiconUPW1J150MED
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 63 V DC, PW SERIES 2000H 6.3 (DIA.) X 11MM
15uF 35V 卤20% 85mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-630ELL150ME11D
15uF 63V 880mΩ ±20% 66mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1VKG150
Cap Aluminum 15uF 35V 20% (6.3 X 7mm) Radial 2.5mm 121mA 1000 hr 105°C Bulk
PanasonicEEA-GA1H150H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 15muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEUFC1H150 provided by its distributors.

Panasonic EEUFC1H150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF, 50V, 20%, RADIAL
Cap Aluminum 15uF 50V 20% (5 X 11mm) Radial 2mm 145mA 1000h 105°C Bulk
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 15 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X11,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 15uF, 50V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 50 V 15 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H150
  • EEU-FC1H150.