Nichicon UPV1C560MFD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 16V 56muF ±20% 0.197Dia 5.00mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV1C560MFD1TD.

IHS

Datasheet2 pages6 years ago

CAD Models

Download Nichicon UPV1C560MFD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.147
Stock
32,883
99,683
99,683
Authorized Distributors
0
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

Wurth Elektronik860040372001
Cap, 56Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860040372001
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 56muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKY-160ELL560ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF
NichiconUHE1C560MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 56muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860040472002
Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Würth Elektronik 860040472002
Wurth Elektronik860040573003
Cap, 56Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860040573003

Descriptions

Descriptions of Nichicon UPV1C560MFD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 16V 56muF ±20% 0.197Dia 5.00mm
56uF 16V 1.1惟 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Radials/Tp&ammo |Nichicon UPV1C560MFD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL