Panasonic EEU-FC1C560

Cap Aluminum 56uF 16V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C560.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-13.17%

CAD Models

Download Panasonic EEU-FC1C560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.085
$ 0.085
Stock
59,782
5,078
5,078
Authorized Distributors
6
2
2
Capacitance
56 µF
56 µF
56 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
1.2 Ω
1.2 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
175 mA
54 mA
54 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEAFC1C560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 56muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1C560MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 16 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
United Chemi-ConEKY-160ELL560ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF
NichiconUHE1C560MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
NichiconUPV1C560MFD
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 16 V, PV SERIES 5000H 5 (DIA.) X 11MM
PanasonicEEAFC1C560H
Panasonic EEAFC1C560H - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEU-FC1C560 provided by its distributors.

Cap Aluminum 56uF 16V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
Panasonic EEUFC1C560 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 56uF, 16V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 16 V 56 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1C560