Nichicon UPV0J181MGD1TD

180uF 6.3V 卤20% Plugin, D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV0J181MGD1TD.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPV0J181MGD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
Stock
7,337
20
Authorized Distributors
0
1
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
250 mA
250 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

NichiconUPV1A181MGD
ALUMINUM ELECTROLYTIC CAPACITOR, 180UF 10 V, PV SERIES 5000H 6.3 (DIA.) X 11MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 10V 180muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860160273012
Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Würth Elektronik 860160273012
United Chemi-ConELXY250ELL181MJC5S
Cap Aluminum Lytic 180uF 25V 20%( 10 X 12.5mm) Radial 5mm 625mA 5000h 105C Automotive Bulk
United Chemi-ConEKYB6R3ELL181ME11D
Cap Aluminum Lytic 180uF 6.3V 20%( 5 X 11mm) Radial 2mm 340mA 4000h 105C Bulk
Wurth Elektronik860010473010
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPV0J181MGD1TD provided by its distributors.

180uF 6.3V 卤20% Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
UPV ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 180muF 6.3V
CAP ALUM 180UF 20% 6.3V RADIAL
Radials/Tp&ammo |Nichicon UPV0J181MGD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL