Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS2A470MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2A470MPD1TD.

IHS

Datasheet2 pages7 years ago

HQonline

Future Electronics

Newark

Inventory History

3 month trend:
-69.93%

CAD Models

Download Nichicon UPS2A470MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.211
$ 0.211
Stock
723,959
55,611
55,611
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
740 mΩ
740 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
420 mA
126 mA
126 mA
Height - Seated (Max)
17.4752 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 47muF ±20% 0.394Dia 10.00mm
PanasonicECA-2AM470B
Panasonic ECA2AM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVK2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 47muF ±20% 0.315Dia 8.00mm
PanasonicECA-2AM470BJ
Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 180mA 2000h 85°C
KYOCERA AVXUFW2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPS2A470MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 47muF ±20% 0.394Dia 10.00mm
47uF 100V 370m惟 卤20% 71.4mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PS Series 47 F 100 V 105 °C Ø 10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 0.42A 2000h 105C Ammo

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPS2A470MPD1TD.