Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW2A470MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 47muF ±20% 0.394Dia 10.00mm
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2A470MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages18 years ago
Datasheet5 pages1 year ago
Datasheet5 pages19 years ago

_legacy Avnet

Newark

HQonline

TME

Inventory History

3 month trend:
+54.41%

CAD Models

Download KYOCERA AVX UPW2A470MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.205
$ 0.205
Stock
68,477
62,246
62,246
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
740 mΩ
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
126 mA
71.4 mA
71.4 mA
Height - Seated (Max)
10.0076 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA-2AM470
Cap Aluminum 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85C Bulk
KYOCERA AVXUVR2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 47muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVY2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 47muF ±20% 0.394Dia 10.00mm
PanasonicECA2AHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 47muF ±20% 0.394Dia 10.00mm
PanasonicECA-2AHG470B
Panasonic ECA2AHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UPW2A470MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 47muF ±20% 0.394Dia 10.00mm
47uF 100 V dc Aluminium Electrolytic Capacitor; PW Series 5000h 10 (Dia.) x 16mm
Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 420mA 5000h 105C Automotive Bulk
47uF Aluminum Electrolytic Capacitor 100V
47uF 卤20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 47 uF 100 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitor 47Uf, 100V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW2A470MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX